- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 4590ZW
Description
+
AC FANS AC TUBEAXIAL FAN
Search Keywords: 4590ZW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:4590ZW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Fan
-
Dimension:119 x 119 x 38 mm
-
Voltage Rating:115/230 V
-
Power Rating:12 W
-
Maximum Airflow:71 CFM
-
Noise Level:33 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Metal
-
Operating Temperature:-20 to 65 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
55
Can Ship immediately
Minimum Order Quantity:
2
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
2
$73.07
5
$65.20
10
$63.25
25
$58.06
50
$53.69
100
$52.26
250 +
$42.17
Click for Quote
Log in
to unlock special pricing