- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 4580ZW
Description
+
AC Fan Axial Sleeve Bearing 230V 71CFM 33dB 119 X 119 X 38mm
Search Keywords: 4580ZW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:4580ZW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Category:AC Fan
-
Dimension:119 x 119 x 38 mm
-
Voltage Rating:230 V
-
Power Rating:12 W
-
Maximum Airflow:71 CFM
-
Noise Level:33 dB
-
Special Features:None
-
Termination:Terminals
-
Housing Material:Metal
-
Operating Temperature:-20 to 65 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$58.48
5
$52.18
10
$50.63
25
$48.46
50
$42.96
100
$41.81
250 +
$33.68
Click for Quote
Log in
to unlock special pricing