Image is representational - see manufacturer specifications

ebm-papst Authorized Distributor

4580N

AC Fan Axial Sintec-Sleeve Bearing 230V 41CFM 41dB 119 X 119 X 38mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
AC Fan Axial Sintec-Sleeve Bearing 230V 41CFM 41dB 119 X 119 X 38mm
Search Keywords: 4580N
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ebm-papst
Part No: 4580N
Unit of Measure: Per Each
RoHS: Yes
HTS: 8414596090
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 36
Category: AC Fan
Dimension: 119 x 119 x 38 mm
Voltage Rating: 230 V
Power Rating: 18 W
Maximum Airflow: 41 CFM
Noise Level: 41 dB
Special Features: None
Termination: Terminal
Housing Material: Metal
Operating Temperature: -10 to 55 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4580N RoHS compliant?
Yes, 4580N is RoHS compliant.
What is the lead time for 4580N?
The standard lead time for 4580N is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 36
Ships today, if you order in
MOQ for out of Stock Qty:
9
24 Weeks can ship 4/20/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$83.33
5
$83.12
9
$82.91
18
$51.02
27
$40.39
36 +
$39.59
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!