- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 4536Z
Available Replacements
Reemplazo recomendado
ebm-papst
4536Z
AC Fan Axial Ball Bearing 115V 70.6CFM 32dB 119 X 119 X 38mm
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance
Description
+
AC Fan Axial Ball Bearing 115V 70.6CFM 32dB 119 X 119 X 38mm
Search Keywords: 4536Z
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ebm-papst |
| Part No: | 4536Z |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8414596090 |
| COO: | HU |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Category: | AC Fan |
| Dimension: | 119 x 119 x 38 mm |
| Voltage Rating: | 115 V |
| Power Rating: | 12 W |
| Maximum Airflow: | 70.6 CFM |
| Noise Level: | 32 dB |
| Special Features: | None |
| Termination: | Terminals |
| Housing Material: | DieCast Aluminum |
| Operating Temperature: | -40 to 75 °C |
Product Guides
+
Frequently Asked Questions
Is 4536Z discontinued?
Yes, 4536Z from Ebm-Papst is discontinued (end-of-life January 2021). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 4536Z?
The recommended replacement for 4536Z is 4606Z from ebm-papst, available from OnlineComponents.com.
Is 4536Z RoHS compliant?
Yes, 4536Z is RoHS compliant.
What is the lead time for 4536Z?
The standard lead time for 4536Z is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.