- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitors - AC Motor Start / Run ›
- 450-21-0022
ebm-papst
450-21-0022
Motor Run Capacitor - 4 mfd - 440 VAC - w/Mounting Stud - 85°C
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ebm-papst |
| Part No: | 450-21-0022 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8532220040 |
| COO: | EU |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |