Available Replacements
Image is representational - see manufacturer specifications

ebm-papst Authorized Distributor

450-20-0033

Cap Motor Run 30000uF Metal Can 85°C

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance
Description +
Cap Motor Run 30000uF Metal Can 85°C
Search Keywords: 450200033
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ebm-papst
Part No: 450-20-0033
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532250080
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Capacitor
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 450-20-0033 discontinued?
Yes, 450-20-0033 from Ebm-Papst is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 450-20-0033?
The recommended replacement for 450-20-0033 is 450-21-0033 from ebm-papst, available from OnlineComponents.com.
Is 450-20-0033 RoHS compliant?
Yes, 450-20-0033 is RoHS compliant.
What is the lead time for 450-20-0033?
The standard lead time for 450-20-0033 is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 77
Ships today, if you order in
Minimum Order Quantity:
5
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$34.62
10
$34.53
25
$32.61
50
$29.04
100
$28.97
250 +
$23.60
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!