- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Thermal Management Accessories ›
- 450-20-0031
ebm-papst
450-20-0031
Cap Motor Run 25000uF Metal Can 85°C
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:450-20-0031
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250080
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Capacitor
-
Family:N/A
-
Operating Temperature:N/A
-
Dimension:N/A
-
This product is discontinued, but still in stock.