- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Thermal Management Accessories ›
- 450-20-0027
Available Replacements
RECOMMENDED REPLACEMENT
ebm-papst
450-20-0027
Capacitor, Motor Run - 10uF - Metal Can 85°C
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance
Description
+
Capacitor, Motor Run - 10uF - Metal Can 85°C
Search Keywords: 450200027
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:450-20-0027
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Capacitor
-
Family:N/A
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 450-20-0027 discontinued?
Yes, 450-20-0027 from Ebm-Papst is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 450-20-0027?
The recommended replacement for 450-20-0027 is 450-21-0027 from ebm-papst, available from OnlineComponents.com.
Is 450-20-0027 RoHS compliant?
Yes, 450-20-0027 is RoHS compliant.
What is the lead time for 450-20-0027?
The standard lead time for 450-20-0027 is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Accessories