- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Thermal Management Accessories ›
- 450-20-0023
Description
+
Cap Motor Run 5000uF Metal Can 85°C
Search Keywords: 450200023
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:450-20-0023
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250080
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Capacitor
-
Family:N/A
-
Operating Temperature:N/A
-
Dimension:N/A
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
65
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$12.57
25
$11.94
50
$10.95
100
$10.72
250
$8.72
500
$8.10
1,000 +
$8.05
Click for Quote
Log in
to unlock special pricing
Accessories