- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Thermal Management Accessories ›
- 450-20-0018
Description
+
Cap Motor Run 1500uF Metal Can 85°C
Search Keywords: 450200018
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:450-20-0018
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532210020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Capacitor
-
Family:N/A
-
Operating Temperature:N/A
-
Dimension:N/A
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Accessories