- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 4484FMD
Description
+
DC Fan Axial Ball Bearing 24V 12V to 28V 82CFM 38dB 119 X 119 X 25.4mm
Search Keywords: 4484FMD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:4484FMD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Category:DC Fan
-
Dimension:119 x 119 x 25.4 mm
-
Voltage Rating:24 V
-
Power Rating:3.2 W
-
Maximum Airflow:82 CFM
-
Noise Level:38 dB
-
Special Features:N/A
-
Termination:Terminals Ribs
-
Housing Material:N/A
-
Operating Temperature:75(Max) °C
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.