- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 4484FM
Description
+
DC Fan Axial Ball Bearing 24V 12V to 28V 82.4CFM 38dB 119 X 119 X 25.4mm Middle Speed
Search Keywords: 4484FM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:4484FM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Fan
-
Dimension:119 x 119 x 25.4 mm
-
Voltage Rating:24 V
-
Power Rating:3.2 W
-
Maximum Airflow:82.4 CFM
-
Noise Level:38 dB
-
Special Features:None
-
Termination:Terminals
-
Housing Material:Plastic
-
Operating Temperature:-20 to 75 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
136
Can Ship immediately
Minimum Order Quantity:
2
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
2
$45.87
5
$40.92
10
$39.71
25
$38.56
50
$33.65
100
$33.56
250 +
$26.85
Click for Quote
Log in
to unlock special pricing