- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 4482FM
Description
+
DC Fan Axial Ball Bearing 12V 7V to 12.6V 82.4CFM 38dB 119 X 119 X 25.4mm Middle Speed
Search Keywords: 4482FM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:4482FM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
COO:EU
-
ECCN:EAR99
-
Supplier Standard Pack:
26 -
Category:DC Fan
-
Dimension:119 x 119 x 25.4 mm
-
Voltage Rating:12 V
-
Power Rating:3.2 W
-
Maximum Airflow:82.4 CFM
-
Noise Level:38 dB
-
Special Features:None
-
Termination:Terminals
-
Housing Material:Plastic
-
Operating Temperature:-20 to 75 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
42
Ships today, if you order in
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
14 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
2
$54.62
5
$54.48
7
$54.35
13
$43.89
20
$39.94
26 +
$39.15
Click for Quote
Log in
to unlock special pricing