- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 4418L
Description
+
DC Fan Axial Ball Bearing 48V 36V to 60V 88.3CFM 37dB 119 X 119 X 38mm Low Speed
Search Keywords: 4418L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:4418L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Fan
-
Dimension:119 x 119 x 38 mm
-
Voltage Rating:48 V
-
Power Rating:2.5 W
-
Maximum Airflow:88.3 CFM
-
Noise Level:37 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-20 to 70 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Ships today, if you order in
Minimum Order Quantity:
2
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
2
$57.70
5
$51.49
10
$49.95
25
$47.81
50
$42.36
100
$41.24
250 +
$33.20
Click for Quote
Log in
to unlock special pricing