- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 4418HH
Description
+
Fan Tubeaxial - 48VDC - Square - 119mm L x 119mm H - Ball - 2 Wire Leads.
Search Keywords: 4418HH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:4418HH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
Supplier Standard Pack:
1 -
Special Features:None
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
1
$57.07
5
$50.92
10
$49.40
25
$47.29
50
$42.74
100
$41.60
250 +
$34.21
Click for Quote
Log in
to unlock special pricing