- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 4418H
ebm-papst
4418H
Tubeaxial Fan - 48VDC - Square 119mm L x 119mm H - Ball Bearing - 141.3CFM (3.96m³/min) - 50.0dB(A) - 8.6W - 4300 RPM - 57500 ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:4418H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
COO:EU
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Category:DC Fan
-
Dimension:119 x 119 x 38 mm
-
Voltage Rating:48 V
-
Power Rating:8.6 W
-
Maximum Airflow:141 CFM
-
Noise Level:50 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-20 to 70 °C