- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 4418F
Description
+
DC Fan Axial Ball Bearing 48V 28V to 53V 98.88CFM 43dB 119 X 119 X 25.4mm
Search Keywords: 4418F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:4418F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Fan
-
Dimension:119 x 119 x 25.4 mm
-
Voltage Rating:48 V
-
Power Rating:5.4 W
-
Maximum Airflow:100 CFM
-
Noise Level:43 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-20 to 60 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
1
$51.93
5
$46.18
10
$44.76
25
$43.42
50
$38.60
100
$37.53
250 +
$30.83
Click for Quote
Log in
to unlock special pricing