- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 4418/2HHP
ebm-papst
4418/2HHP
DC Fan Axial Ball Bearing 48V 36V to 60V 285CFM 55dB 119 X 119 X 38mm High Speed
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
DC Fan Axial Ball Bearing 48V 36V to 60V 285CFM 55dB 119 X 119 X 38mm High Speed
Search Keywords: 44182HHP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:4418/2HHP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Tachometer Signal:Yes
-
PWM Control Signal:Yes
-
Special Features:Tachometer Output, PWM speed control
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 4418/2HHP RoHS compliant?
Yes, 4418/2HHP is RoHS compliant.
What is the lead time for 4418/2HHP?
The standard lead time for 4418/2HHP is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
201
Can Ship immediately
MOQ for out of Stock Qty:
9
14 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1
$73.33
5
$72.60
9
$64.78
18
$57.22
27
$57.07
36 +
$49.03
Click for Quote
Log in
to unlock special pricing