Image is representational - see mfr. specs

4418/12ML

ebm-papst

DC Fan Axial with Sensor Flange Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
DC Fan Axial with Sensor Flange Mount
Search Keywords: 441812ML
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ebm-papst
  • Part No:
    4418/12ML
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414596590
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Category:
    DC Fan
  • Dimension:
    119 x 119 x 38 mm
  • Voltage Rating:
    48 V
  • Power Rating:
    4 W
  • Maximum Airflow:
    97.1 CFM
  • Noise Level:
    42 dB
  • Special Features:
    Speed Sensor
  • Termination:
    Lead Wires
  • Housing Material:
    Plastic
  • Operating Temperature:
    -20 to 70 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15
Can Ship immediately
Minimum Order Quantity:
5
14 Weeks can ship 9/21/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$50.77
10
$49.25
25
$47.14
50
$42.60
100
$41.47
250 +
$34.08
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!