- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 4416H
ebm-papst
4416H
Fan Tubeaxial - 36VDC - Square - 119mm L x 119mm H - Ball - 2 Wire Leads.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ebm-papst |
| Part No: | 4416H |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8414599080 |
| COO: | HU |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Special Features: | None |