Available Replacements
Image is representational - see manufacturer specifications

ebm-papst Authorized Distributor

4414M

DC Fan Axial Ball Bearing 24V 18V to 28V 108.3CFM 42dB 119 X 119 X 38mm Middle Speed

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
DC Fan Axial Ball Bearing 24V 18V to 28V 108.3CFM 42dB 119 X 119 X 38mm Middle Speed
Search Keywords: 4414M
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ebm-papst
Part No: 4414M
Unit of Measure: Per Each
RoHS: Yes
HTS: 8414596590
COO: HU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 36
Category: DC Fan
Dimension: 119 x 119 x 38 mm
Voltage Rating: 24 V
Power Rating: 4 W
Maximum Airflow: 108 CFM
Noise Level: 42 dB
Special Features: None
Termination: Lead Wires
Housing Material: Plastic
Operating Temperature: -20 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 4414M?
The recommended replacement for 4414M is 4114N from ebm-papst, available from OnlineComponents.com.
Is 4414M RoHS compliant?
Yes, 4414M is RoHS compliant.
What is the lead time for 4414M?
The standard lead time for 4414M is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 237
Ships today, if you order in
10 Weeks can ship 1/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$50.71
5
$49.13
10
$46.61
36
$45.50
72
$44.89
108
$43.69
252 +
$43.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!