Image is representational - see manufacturer specifications

ebm-papst Authorized Distributor

4414L3

Tubeaxial Fan - 24VDC - Square 119mm L x 119mm H - Ball Bearing - 59.0CFM (1.65m³/min) - 37.0dB(A) - 1 W - 1800 RPM - 75500 Hr ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
Tubeaxial Fan - 24VDC - Square 119mm L x 119mm H - Ball Bearing - 59.0CFM (1.65m³/min) - 37.0dB(A) - 1 W - 1800 RPM - 75500 Hrs @ 40°C - 2 Wire Leads.
Search Keywords: 4414L3
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ebm-papst
  • Part No:
    4414L3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414599080
  • COO:
    HU
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Category:
    DC Fan
  • Dimension:
    119 x 119 x 38 mm
  • Voltage Rating:
    24 V
  • Power Rating:
    2.5 W
  • Maximum Airflow:
    58.8CFM
  • Noise Level:
    26 dB
  • Special Features:
    None
  • Termination:
    Lead Wires
  • Housing Material:
    Plastic
  • Operating Temperature:
    -20 to 80 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4414L3 RoHS compliant?
Yes, 4414L3 is RoHS compliant.
What is the lead time for 4414L3?
The standard lead time for 4414L3 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 108
Can Ship immediately
14 Weeks can ship 12/30/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$40.88
5
$38.25
10
$37.12
25
$35.63
50
$32.59
100
$31.52
250 +
$25.55
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!