Image is representational - see manufacturer specifications

ebm-papst Authorized Distributor

4414HH

DC Fan Axial Ball Bearing 24V 16V to 28V 167.74CFM 55dB 119 X 119 X 38mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
DC Fan Axial Ball Bearing 24V 16V to 28V 167.74CFM 55dB 119 X 119 X 38mm
Search Keywords: 4414HH
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ebm-papst
Part No: 4414HH
Unit of Measure: Per Each
RoHS: Yes
HTS: 8414596090
COO: HU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 36
Category: DC Fan
Dimension: 119 x 119 x 38 mm
Voltage Rating: 24 V
Power Rating: 14 W
Maximum Airflow: 167CFM
Noise Level: 55 dB
Special Features: None
Termination: Lead Wires
Housing Material: Plastic
Operating Temperature: -20 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4414HH RoHS compliant?
Yes, 4414HH is RoHS compliant.
What is the lead time for 4414HH?
The standard lead time for 4414HH is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 165
Ships today, if you order in
14 Weeks can ship 2/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$54.50
5
$52.29
10
$49.60
36
$48.24
72
$46.96
108
$46.33
252 +
$46.22
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!