- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 4414H
ebm-papst
4414H
DC Fan Axial Ball Bearing - 24V - 18V to 28V - 141.3CFM - 50dB - 119 X 119 X 38mm - 4300RPM.
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
DC Fan Axial Ball Bearing - 24V - 18V to 28V - 141.3CFM - 50dB - 119 X 119 X 38mm - 4300RPM.
Search Keywords: 4414H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:4414H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Category:DC Fan
-
Dimension:119 x 119 x 38 mm
-
Voltage Rating:24 V
-
Power Rating:8.6 W
-
Maximum Airflow:141 CFM
-
Noise Level:50 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-20 to 70 °C
Product Guides
+
Frequently Asked Questions
Is 4414H RoHS compliant?
Yes, 4414H is RoHS compliant.
What is the lead time for 4414H?
The standard lead time for 4414H is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
497
Can Ship immediately
10 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
1
$51.68
5
$46.24
10
$36.65
36
$31.77
72
$29.54
108
$29.47
252 +
$29.39
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT