- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 4414FNN
ebm-papst
4414FNN
DC Fan Axial Ball Bearing 24V 14V to 28V 117.7CFM 52dB 119 X 119 X 25.4mm
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:4414FNN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
COO:EU
-
ECCN:EAR99
-
Supplier Standard Pack:
42 -
Category:DC Fan
-
Dimension:119 x 119 x 25.4 mm
-
Voltage Rating:24 V
-
Power Rating:8.3 W
-
Maximum Airflow:117CFM
-
Noise Level:52 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-20 to 70 °C