- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 4414FL
ebm-papst
4414FL
DC Fan Axial Ball Bearing - 24V - 18V to 28V - 55.3CFM - 26dB - 119 X 119 X 25.4mm - 1600RPM.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:4414FL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
COO:EU
-
ECCN:EAR99
-
Supplier Standard Pack:
26 -
Category:DC Fan
-
Dimension:119 x 119 x 25.4 mm
-
Voltage Rating:24 V
-
Power Rating:1 W
-
Maximum Airflow:55.3 CFM
-
Noise Level:26 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-20 to 75 °C