- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 4414FD
ebm-papst
4414FD
DC Fan Axial Ball Bearing - 24V - 12V to 28V - 100CFM - 43dB - 119 X 119 X 25.4mm - 2900RPM.
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
DC Fan Axial Ball Bearing - 24V - 12V to 28V - 100CFM - 43dB - 119 X 119 X 25.4mm - 2900RPM.
Search Keywords: 4414FD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:4414FD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
COO:EU
-
ECCN:EAR99
-
Supplier Standard Pack:
26 -
Category:DC Fan
-
Dimension:119 x 119 x 25.4 mm
-
Voltage Rating:24 V
-
Power Rating:5 W
-
Maximum Airflow:100 CFM
-
Noise Level:43 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-20 to 75 °C
Frequently Asked Questions
Is 4414FD RoHS compliant?
Yes, 4414FD is RoHS compliant.
What is the lead time for 4414FD?
The standard lead time for 4414FD is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17
Can Ship immediately
14 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
1
$47.83
5
$44.73
10
$43.40
26
$41.57
52
$36.69
104
$35.48
260 +
$27.48
Click for Quote
Log in
to unlock special pricing