Image is representational - see manufacturer specifications

ebm-papst Authorized Distributor

4414F/2

DC Fan Axial Sensor

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
DC Fan Axial Sensor
Search Keywords: 4414F2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ebm-papst
  • Part No:
    4414F/2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414596090
  • COO:
    HU
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    26
  • Category:
    DC Fan
  • Dimension:
    119 x 119 x 25.4 mm
  • Voltage Rating:
    24 V
  • Power Rating:
    5 W
  • Maximum Airflow:
    100 CFM
  • Noise Level:
    43 dB
  • Tachometer Signal:
    Yes
  • Special Features:
    Tachometer Output
  • Termination:
    Lead Wires
  • Housing Material:
    Plastic
  • Operating Temperature:
    -20 to 60 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4414F/2 RoHS compliant?
Yes, 4414F/2 is RoHS compliant.
What is the lead time for 4414F/2?
The standard lead time for 4414F/2 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 150
Can Ship immediately
14 Weeks can ship 12/14/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$74.83
5
$52.22
10
$45.46
26
$42.55
52
$39.92
104
$37.65
260 +
$35.96
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!