- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 4414/2N-522
Description
+
Tubeaxial Fan - 24VDC - Square 119mm L x 119mm H - Ball Bearing - 120.7 CFM (3.38m³/min) - 46.0dB(A) - 5.4 W - 3650 RPM - 3 Wire Leads.
Search Keywords: 44142N522
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:4414/2N-522
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414599080
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
111
Can Ship immediately
14 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1
$53.87
5
$53.25
10
$44.67
25
$43.59
50
$43.48
100
$43.20
250 +
$42.71
Click for Quote
Log in
to unlock special pricing