- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 4412M
Description
+
DC Fan Axial Ball Bearing - 12V - 7V to 14V - 108.3CFM - 42dB - 119 X 119 X 38mm - 3300RPM.
Search Keywords: 4412M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:4412M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Category:DC Fan
-
Dimension:119 x 119 x 38 mm
-
Voltage Rating:12 V
-
Power Rating:3.8 W
-
Maximum Airflow:108 CFM
-
Noise Level:42 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-20 to 75 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
500
can ship 7/24/26
14 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
1
$96.48
5
$64.52
10
$56.15
36
$46.55
72
$44.18
108
$44.07
252 +
$43.96
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT