- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 4412H
Description
+
DC Fan Axial Ball Bearing - 12V - 7V to 14V - 141.3CFM - 50dB 119 X 119 X 38mm - 4300RPM.
Search Keywords: 4412H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:4412H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Fan
-
Dimension:119 x 119 x 38 mm
-
Voltage Rating:12 V
-
Power Rating:8.9 W
-
Maximum Airflow:141 CFM
-
Noise Level:50 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-20 to 70 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
187
Can Ship immediately
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$42.31
5
$39.88
10
$39.27
25
$38.43
50
$34.81
100
$34.36
250 +
$27.86
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments