- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 4412FNH
Description
+
DC Fan Axial Ball Bearing - 12V - 7V to 13.2V - 132.4CFM - 55dB - 119 X 119 X 25.4mm - 5400RPM.
Search Keywords: 4412FNH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:4412FNH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
COO:EU
-
ECCN:EAR99
-
Supplier Standard Pack:
42 -
Category:DC Fan
-
Dimension:119 x 119 x 25.4 mm
-
Voltage Rating:12 V
-
Power Rating:12 W
-
Maximum Airflow:132CFM
-
Noise Level:55 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-20 to 70 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
52
Ships today, if you order in
13 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
1
$58.37
5
$56.39
10
$55.54
42
$53.78
84
$48.13
126
$47.68
252 +
$37.84
Click for Quote
Log in
to unlock special pricing