- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 4412FN/2H
ebm-papst
4412FN/2H
Fan - Axial - 12VDC - 119x119x25mm - 132.43 CFM - 12W - 5400RPM - Ball Bearing - IP20
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ebm-papst |
| Part No: | 4412FN/2H |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8414599080 |
| COO: | HU |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Category: | DC Fan |
| Dimension: | 119 x 119 x 25.4 mm |
| Voltage Rating: | 12 V |
| Power Rating: | 12 W |
| Maximum Airflow: | 132CFM |
| Noise Level: | 55 dB |
| Tachometer Signal: | Yes |
| Special Features: | Tachometer Output |
| Termination: | Lead Wires |
| Housing Material: | Plastic |
| Operating Temperature: | -20 to 70 °C |