- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 4412FM
Description
+
DC Fan Axial Ball Bearing - 12V - 82.4CFM - 38dB - 119 X 119 X 25mm - 2400RPM.
Search Keywords: 4412FM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:4412FM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Fan
-
Dimension:119 x 119 x 25.4 mm
-
Voltage Rating:12 V
-
Power Rating:3.2 W
-
Maximum Airflow:82.4 CFM
-
Noise Level:38 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-20 to 75 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
148
Can Ship immediately
14 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$43.99
5
$42.46
10
$33.68
25
$31.78
50
$29.15
100
$27.54
250 +
$26.99
Click for Quote
Log in
to unlock special pricing