- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 4412FGM
Description
+
DC Fan Axial Sintec-Sleeve Bearing 12V 7V to 12.6V 82.4CFM 38dB 119 X 119 X 25.4mm Middle Speed
Search Keywords: 4412FGM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:4412FGM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
COO:EU
-
ECCN:EAR99
-
Supplier Standard Pack:
26 -
Category:DC Fan
-
Dimension:119 x 119 x 25.4 mm
-
Voltage Rating:12 V
-
Power Rating:3.2 W
-
Maximum Airflow:82.4 CFM
-
Noise Level:38 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-20 to 75 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23
Can Ship immediately
MOQ for out of Stock Qty:
7
14 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
1
$43.45
5
$42.01
7
$39.60
13
$37.58
20
$37.30
26 +
$34.71
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT