- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 4412FGL
Description
+
DC Fan Axial, Sintec-Sleeve Bearing, Voltage: 12V, Flow rate: 55.3CFM, Noise: 26dB, Dimensions: 119 X 119 X 25mm, Low Speed
Search Keywords: 4412FGL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:4412FGL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Fan
-
Dimension:119 x 119 x 25.4 mm
-
Voltage Rating:12 V
-
Power Rating:1.3 W
-
Maximum Airflow:55.3 CFM
-
Noise Level:26 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-20 to 75 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
366
Can Ship immediately
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$27.96
5
$26.35
10
$26.28
25
$25.58
50
$22.98
100
$22.92
250 +
$18.55
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments