Image is representational - see manufacturer specifications

ebm-papst Authorized Distributor

4412FG

DC Fan Axial Sintec-Sleeve Bearing 12V 8V to 12.6V 100.1CFM 43dB 119 X 119 X 25.4mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
DC Fan Axial Sintec-Sleeve Bearing 12V 8V to 12.6V 100.1CFM 43dB 119 X 119 X 25.4mm
Search Keywords: 4412FG
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ebm-papst
  • Part No:
    4412FG
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414596090
  • COO:
    EU
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    26
  • Category:
    DC Fan
  • Dimension:
    119 x 119 x 25.4 mm
  • Voltage Rating:
    12 V
  • Power Rating:
    5.3 W
  • Maximum Airflow:
    100 CFM
  • Noise Level:
    43 dB
  • Special Features:
    None
  • Termination:
    Lead Wires
  • Housing Material:
    Plastic
  • Operating Temperature:
    -20 to 60 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4412FG RoHS compliant?
Yes, 4412FG is RoHS compliant.
What is the lead time for 4412FG?
The standard lead time for 4412FG is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 16
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
14 Weeks can ship 11/26/26
ADD TO CART
Price (USD)
Qty
Unit Price
2
$52.00
5
$51.87
7
$51.74
13
$41.79
20
$38.03
26 +
$37.27
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!