- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 4412F/2M
ebm-papst
4412F/2M
DC Fan Axial Ball Bearing 12V 82CFM 38dB 119 X 119 X 25mm 2400RPM 3 Wire Leads.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ebm-papst |
| Part No: | 4412F/2M |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8414596090 |
| COO: | EU |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
26 |
| Category: | DC Fan |
| Dimension: | 119 x 119 x 25.4 mm |
| Voltage Rating: | 12 V |
| Power Rating: | 3.2 W |
| Maximum Airflow: | 82.4 CFM |
| Noise Level: | 38 dB |
| Tachometer Signal: | Yes |
| Special Features: | Tachometer Output |
| Termination: | Lead Wires |
| Housing Material: | Plastic |
| Operating Temperature: | -20 to 75 °C |