- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 4412F/2
Description
+
DC Fan Axial Sensor
Search Keywords: 4412F2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:4412F/2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Fan
-
Dimension:119 x 119 x 25.4 mm
-
Voltage Rating:12 V
-
Power Rating:5.3 W
-
Maximum Airflow:100 CFM
-
Noise Level:43 dB
-
Tachometer Signal:Yes
-
Special Features:Tachometer Output
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-20 to 60 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$53.45
5
$48.05
10
$38.72
25
$36.65
50
$34.41
100
$33.87
250 +
$33.70
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments