ebm-papst Authorized Distributor

4412/2N

The 4412/2N is a 119x38mm DC axial fan that operates on 12VDC and delivers an airflow of 205 m³/h.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
The 4412/2N is a 119x38mm DC axial fan that operates on 12VDC and delivers an airflow of 205 m³/h.
Search Keywords: 44122N
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ebm-papst
Part No: 4412/2N
Unit of Measure: Per Each
RoHS: Yes
HTS: 8414596590
COO: EU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 36
Category: DC Fan
Dimension: 119 x 119 x 38 mm
Voltage Rating: 12 V
Power Rating: 5.5 W
Maximum Airflow: 120 CFM
Noise Level: 46 dB
Tachometer Signal: Yes
Special Features: Tachometer Output
Termination: Lead Wires
Housing Material: Plastic
Operating Temperature: -20 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4412/2N RoHS compliant?
Yes, 4412/2N is RoHS compliant.
What is the lead time for 4412/2N?
The standard lead time for 4412/2N is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11
Can Ship immediately
14 Weeks can ship 2/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$41.42
5
$39.04
10
$38.45
36
$36.87
72
$33.46
108
$33.04
252 +
$26.30
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!