- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 4412/2HHP
ebm-papst
4412/2HHP
Fan, Axial, 12VDC, 119x119x38mm, 164.8 CFM, 13W, 5000RPM, Ball, IP20 | ebm-papst 4412/2HHP
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
Fan, Axial, 12VDC, 119x119x38mm, 164.8 CFM, 13W, 5000RPM, Ball, IP20 | ebm-papst 4412/2HHP
Search Keywords: 44122HHP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:4412/2HHP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414599080
-
COO:EU
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Category:DC Fan
-
Dimension:119 x 119 x 38 mm
-
Voltage Rating:12 V
-
Power Rating:13 W
-
Maximum Airflow:167CFM
-
Noise Level:55 dB
-
Tachometer Signal:Yes
-
PWM Control Signal:Yes
-
Special Features:Tachometer Output, PWM speed control
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-20 to 70 °C
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 4412/2HHP RoHS compliant?
Yes, 4412/2HHP is RoHS compliant.
What is the lead time for 4412/2HHP?
The standard lead time for 4412/2HHP is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
47
Ships today, if you order in
MOQ for out of Stock Qty:
9
14 Weeks
can ship
1/6/27
Price (USD)
Qty
Unit Price
1
$102.85
5
$102.59
9
$102.34
18
$62.98
27
$49.86
36 +
$48.86
Click for Quote
Log in
to unlock special pricing