- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 4412/2H
Description
+
Fan Tubeaxial - 12VDC - Square 119mm L x 119mm H - Ball Bearing - 141.0 CFM (3.95m³/min) - 50.0dB(A) - 8.6 W - 4300 RPM - 3 Wire Leads.
Search Keywords: 44122H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:4412/2H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Fan
-
Dimension:119 x 119 x 32 mm
-
Voltage Rating:12 V
-
Power Rating:8.6 W
-
Maximum Airflow:141 CFM
-
Noise Level:50 dB
-
Special Features:Tachometer Output
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-20 to 70 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
Minimum Order Quantity:
2
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$60.39
5
$53.89
10
$52.28
25
$50.04
50
$44.39
100
$43.21
250 +
$34.90
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments