- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 4398
Description
+
DC Fan Axial Ball Bearing 48V 36V to 53V 100CFM 45dB 119 X 119 X 32mm
Search Keywords: 4398
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:4398
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Fan
-
Dimension:119 x 119 x 32 mm
-
Voltage Rating:48 V
-
Power Rating:5 W
-
Maximum Airflow:100 CFM
-
Noise Level:45 dB
-
Special Features:None
-
Termination:Terminals
-
Housing Material:Plastic
-
Operating Temperature:-20 to 75 °C
-
End of Life: Final orders must be placed by 12/11/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
1
$73.30
5
$72.57
10
$65.46
25
$62.59
50
$57.77
100
$55.50
250 +
$55.36
Click for Quote
Log in
to unlock special pricing