- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 4394M
Description
+
DC Fan Axial Ball Bearing 24V 12V to 28V 82CFM 39dB 119 X 119 X 32mm Middle Speed
Search Keywords: 4394M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:4394M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Fan
-
Dimension:119 x 119 x 32 mm
-
Voltage Rating:24 V
-
Power Rating:2.6 W
-
Maximum Airflow:82 CFM
-
Noise Level:39 dB
-
Special Features:None
-
Termination:Terminals
-
Housing Material:Plastic
-
Operating Temperature:-20 to 75 °C
-
End of Life: Final orders must be placed by 12/11/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Minimum Order Quantity:
2
14 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
2
$82.79
5
$57.34
10
$53.15
25
$49.77
50
$48.53
100
$45.68
250 +
$43.76
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT