- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 4382L
Description
+
Fan Tubeaxial - 12VDC - Square - 119mm L x 119mm H - Ball - 55.9 CFM (1.57m³/min) - 1550 RPM - 30.0 dB(A) - 2 Terminals.
Search Keywords: 4382L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:4382L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Fan
-
Dimension:119 x 119 x 32 mm
-
Voltage Rating:12 V
-
Power Rating:1.2 W
-
Maximum Airflow:60 CFM
-
Noise Level:30
-
Special Features:None
-
Termination:Terminals
-
Housing Material:Plastic
-
Operating Temperature:-20 to 75 °C
-
End of Life: Final orders must be placed by 12/11/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
215
Ships today, if you order in
14 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
1
$59.59
5
$58.91
10
$52.73
25
$49.45
50
$48.04
100
$47.37
250 +
$47.25
Click for Quote
Log in
to unlock special pricing