- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 4374-123
ebm-papst
4374-123
DC Fan Axial Ball Bearing 24V 12V to 28V 100CFM 45dB (119 X 119 X 32mm)
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:4374-123
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:HU
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Category:DC Fan
-
Dimension:119 x 119 x 32 mm
-
Voltage Rating:24 V
-
Power Rating:5 W
-
Maximum Airflow:100 CFM
-
Noise Level:45 dB
-
Termination:Terminals
-
Housing Material:Plastic
-
Operating Temperature:-20 to 75 °C
-
End of Life: Final orders must be placed by 12/11/2026