Available Replacements
Рекомендуемая замена
Image is representational - see manufacturer specifications

ebm-papst Authorized Distributor

4318NN

DC Fan Axial Ball Bearing 48V 36V to 60V 111.83CFM 43dB 119 X 119 X 32mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
DC Fan Axial Ball Bearing 48V 36V to 60V 111.83CFM 43dB 119 X 119 X 32mm
Search Keywords: 4318NN
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ebm-papst
Part No: 4318NN
Unit of Measure: Per Each
RoHS: Yes
HTS: 8414599080
COO: EU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 42
Category: DC Fan
Dimension: 119 x 119 x 32 mm
Voltage Rating: 48 V
Power Rating: 4.3 W
Maximum Airflow: 111 CFM
Noise Level: 43 dB
Termination: Lead Wires
Housing Material: Plastic
Operating Temperature: -20 to 75 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 4318NN?
The recommended replacement for 4318NN is 4318 from ebm-papst, available from OnlineComponents.com.
Is 4318NN RoHS compliant?
Yes, 4318NN is RoHS compliant.
What is the lead time for 4318NN?
The standard lead time for 4318NN is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12
Can Ship immediately
MOQ for out of Stock Qty:
11
13 Weeks can ship 2/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$54.97
5
$49.37
11
$43.44
21
$42.39
32
$41.76
42 +
$39.21
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!