Image is representational - see manufacturer specifications

ebm-papst Authorized Distributor

4318NH

DC Fan Axial Ball Bearing 48V 36V to 60V 129.49CFM 47dB 119 X 119 X 32mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
DC Fan Axial Ball Bearing 48V 36V to 60V 129.49CFM 47dB 119 X 119 X 32mm
Search Keywords: 4318NH
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ebm-papst
Part No: 4318NH
Unit of Measure: Per Each
RoHS: Yes
HTS: 8414599080
COO: EU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 42
Category: DC Fan
Dimension: 119 x 119 x 32 mm
Voltage Rating: 48 V
Power Rating: 6.7 W
Maximum Airflow: 129 CFM
Noise Level: 47 dB
Special Features: None
Termination: Lead Wires
Housing Material: Plastic
Operating Temperature: -20 to 75 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4318NH RoHS compliant?
Yes, 4318NH is RoHS compliant.
What is the lead time for 4318NH?
The standard lead time for 4318NH is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
11
13 Weeks can ship 2/12/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
11
$71.90
21
$46.35
32
$36.12
42 +
$35.40
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!