- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 4318/2
Description
+
DC Fan Axial Ball Bearing 48V 36V to 56V 100.1CFM 45dB 119 X 119 X 32mm
Search Keywords: 43182
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ebm-papst
-
Part No:4318/2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Fan
-
Dimension:119 x 119 x 32 mm
-
Voltage Rating:48 V
-
Power Rating:5 W
-
Maximum Airflow:100 CFM
-
Noise Level:45 dB
-
Tachometer Signal:Yes
-
Special Features:Tachometer Output
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-20 to 75 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
114
Can Ship immediately
Minimum Order Quantity:
2
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$73.19
5
$65.30
10
$63.35
25
$58.14
50
$53.74
100
$52.32
250 +
$42.09
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments