Image is representational - see mfr. specs

4318/17T

ebm-papst

DC Fan with Alarm Signal

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 12/11/2026
Box Packaging
Certificate of Compliance Guarantee
Description +
DC Fan with Alarm Signal
Search Keywords: 431817T
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ebm-papst
  • Part No:
    4318/17T
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414596590
  • COO:
    HU
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Category:
    DC Fan
  • Dimension:
    119 x 119 x 32 mm
  • Voltage Rating:
    48 V
  • Power Rating:
    5.1 W
  • Maximum Airflow:
    100 CFM
  • Noise Level:
    45 dB
  • Rotation Detect Signal Signal:
    Yes
  • Special Features:
    Speed/Rotation/Rotor-Lock Alarm, External Temperature Sensor
  • Termination:
    Terminals
  • Housing Material:
    Plastic
  • Operating Temperature:
    -20 to 75 °C
Tools/3D Models +
  • End of Life: Final orders must be placed by 12/11/2026

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 50
Ships today, if you order in
14 Weeks can ship 9/10/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$55.56
5
$53.68
10
$52.87
25
$51.80
50
$48.10
100
$47.34
250 +
$38.77
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!